Part Details for SI7370DP-T1-E3 by Vishay Siliconix
Overview of SI7370DP-T1-E3 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SI7370DP-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI7370DP-T1-E3CT-ND
|
DigiKey | MOSFET N-CH 60V 9.6A PPAK SO-8 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11007 In Stock |
|
$0.9871 / $2.3500 | Buy Now |
DISTI #
70026072
|
RS | MOSFET, Power, N-Ch, VDSS 60V, RDS(ON) 0.009Ohm, ID 9.6A, PowerPAK SO-8,PD 1.9W,-55C | Siliconix / Vishay SI7370DP-T1-E3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.5700 | RFQ |
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 9.6 A, 60 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET | 154 |
|
$0.9315 / $1.7250 | Buy Now |
|
Quest Components | 9.6 A, 60 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET | 64 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for SI7370DP-T1-E3
SI7370DP-T1-E3 CAD Models
SI7370DP-T1-E3 Part Data Attributes
|
SI7370DP-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI7370DP-T1-E3
Vishay Siliconix
Trans MOSFET N-CH 60V 9.6A 8-Pin PowerPAK SO T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-XDSO-C5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 9.6 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5.2 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI7370DP-T1-E3
This table gives cross-reference parts and alternative options found for SI7370DP-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7370DP-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7370DP-T1-GE3 | Power Field-Effect Transistor, 9.6A I(D), 60V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | Vishay Intertechnologies | SI7370DP-T1-E3 vs SI7370DP-T1-GE3 |