Part Details for SI7440DP-T1-E3 by Vishay Intertechnologies
Overview of SI7440DP-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7440DP-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Quest Components | 299 |
|
$1.5688 / $3.3920 | Buy Now |
Part Details for SI7440DP-T1-E3
SI7440DP-T1-E3 CAD Models
SI7440DP-T1-E3 Part Data Attributes
|
SI7440DP-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7440DP-T1-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 12A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5.4 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI7440DP-T1-E3
This table gives cross-reference parts and alternative options found for SI7440DP-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7440DP-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7440DP | TRANSISTOR 12 A, 30 V, 0.0065 ohm, N-CHANNEL, Si, POWER, MOSFET, POWERPAK, SO-8, FET General Purpose Power | Vishay Siliconix | SI7440DP-T1-E3 vs SI7440DP |