Part Details for SI7448DP-T1 by Vishay Siliconix
Overview of SI7448DP-T1 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI7448DP-T1
SI7448DP-T1 CAD Models
SI7448DP-T1 Part Data Attributes
|
SI7448DP-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI7448DP-T1
Vishay Siliconix
Power Field-Effect Transistor, 13.4A I(D), 20V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWERPAK, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | POWERPAK, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 13.4 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-C8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI7448DP-T1
This table gives cross-reference parts and alternative options found for SI7448DP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7448DP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7448DP-T1-E3 | TRANSISTOR 13.4 A, 20 V, 0.0065 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, POWERPAK, SO-8, FET General Purpose Power | Vishay Siliconix | SI7448DP-T1 vs SI7448DP-T1-E3 |