There are no models available for this part yet.
Overview of SI7450DP-T1 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI7450DP-T1 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 586 |
|
RFQ |
CAD Models for SI7450DP-T1 by Vishay Siliconix
Part Data Attributes for SI7450DP-T1 by Vishay Siliconix
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SOT
|
Package Description
|
POWERPAK, SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
3.2 A
|
Drain-source On Resistance-Max
|
0.09 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-C8
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
40 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI7450DP-T1
This table gives cross-reference parts and alternative options found for SI7450DP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7450DP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7450DP-T1-GE3 | Power Field-Effect Transistor, 3.2A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SI7450DP-T1 vs SI7450DP-T1-GE3 |
SI7450DP-T1-GE3 | Trans MOSFET N-CH 200V 3.2A 8-Pin PowerPAK SO T/R | Vishay Siliconix | SI7450DP-T1 vs SI7450DP-T1-GE3 |
SI7450DP-T1-E3 | Power Field-Effect Transistor, 3.2A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SI7450DP-T1 vs SI7450DP-T1-E3 |
SI7450DP-T1-E3 | Trans MOSFET N-CH 200V 3.2A 8-Pin PowerPAK SO T/R | Vishay Siliconix | SI7450DP-T1 vs SI7450DP-T1-E3 |
Related Parts for SI7450DP-T1
-
SIHG17N60D-E3Power Field-Effect Transistors
-
SI8233AD-D-ISPeripheral Drivers
-
LTC3824EMSESwitching Regulator or Controllers
-
SI6993DQ-T1-GE3Small Signal Field-Effect Transistors
-
SK14_R2_00001Rectifier Diodes
-
SI8423AB-B-ISOther Analog ICs
-
SIP21106DT-45-E3Linear Regulator ICs
-
ST202EBTRLine Driver or Receivers
-
SM15T12CAYTransient Suppressors