Part Details for SI7489DP-T1-E3 by Vishay Siliconix
Results Overview of SI7489DP-T1-E3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI7489DP-T1-E3 Information
SI7489DP-T1-E3 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SI7489DP-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70026278
|
RS | SI7489DP-T1-E3 P-channel MOSFET Transistor, 28 A, 100 V, 8-Pin SOIC | Siliconix / Vishay SI7489DP-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 | RFQ |
|
Bristol Electronics | 2653 |
|
RFQ | ||
|
New Advantage Corporation | Single P-Channel 100 V 0.041 Ohms Surface Mount Power Mosfet - PowerPAK SO-8 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$1.3700 / $1.4700 | Buy Now |
Part Details for SI7489DP-T1-E3
SI7489DP-T1-E3 CAD Models
SI7489DP-T1-E3 Part Data Attributes
|
SI7489DP-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI7489DP-T1-E3
Vishay Siliconix
Trans MOSFET P-CH 100V 7.8A 8-Pin PowerPAK SO T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 315 ns | |
Turn-on Time-Max (ton) | 55 ns |
Alternate Parts for SI7489DP-T1-E3
This table gives cross-reference parts and alternative options found for SI7489DP-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7489DP-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI7489DP-T1-GE3 | Vishay Siliconix | Check for Price | Trans MOSFET P-CH 100V 7.8A 8-Pin PowerPAK SO T/R | SI7489DP-T1-E3 vs SI7489DP-T1-GE3 |
SI7489DP-T1-GE3 | Vishay Intertechnologies | $1.3768 | Power Field-Effect Transistor, 28A I(D), 100V, 0.041ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, POWERPAK SO-8 | SI7489DP-T1-E3 vs SI7489DP-T1-GE3 |