-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.2A I(D), 150V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1212-8, POWERPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2392
|
Newark | N-Channel 150-V (D-S) Mosfet Rohs Compliant: No |Vishay SI7818DN-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7160 / $0.8260 | Buy Now |
DISTI #
33P5430
|
Newark | N Ch Mosfet, 150V, 3.4A, Powerpak, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:3.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:6V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay SI7818DN-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.7540 | Buy Now |
DISTI #
26R1936
|
Newark | N Channel Mosfet, 150V, 3.4A, Powerpak, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:3.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:6V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay SI7818DN-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9890 | Buy Now |
DISTI #
SI7818DN-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 150V 2.2A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7818DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5892 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
DISTI #
SI7818DN-T1-GE3
|
TTI | MOSFETs 150V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.5610 | Buy Now |
DISTI #
SI7818DN-T1-GE3
|
Avnet Asia | Trans MOSFET N-CH 150V 2.2A 8-Pin PowerPAK 1212 T/R (Alt: SI7818DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SI7818DN-T1-GE3
|
EBV Elektronik | Trans MOSFET N-CH 150V 2.2A 8-Pin PowerPAK 1212 T/R (Alt: SI7818DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7818DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7818DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 2.2A I(D), 150V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1212-8, POWERPAK-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, 1212-8, POWERPAK-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.8 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |