-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9667
|
Newark | Mosfet, N-Ch, 60V, 12A, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:12A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.016Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.8V, Power Rohs Compliant: Yes |Vishay SI7850ADP-T1-GE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32822 |
|
$0.4810 / $1.3600 | Buy Now |
DISTI #
59AC7491
|
Newark | N-Channel 60-V (D-S) Mosfet |Vishay SI7850ADP-T1-GE3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.4960 | Buy Now |
DISTI #
SI7850ADP-T1-GE3
|
Avnet Americas | N-CHANNEL 60-V (D-S) MOSFET - Tape and Reel (Alt: SI7850ADP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 | Buy Now |
DISTI #
78-SI7850ADP-T1-GE3
|
Mouser Electronics | MOSFETs 60V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 11144 |
|
$0.4660 / $1.1100 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 10.3 A 3.6 W Surface Mount Mosfet - POWERPAK-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 10.3 A 3.6 W Surface Mount Mosfet - POWERPAK-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
84437635
|
Verical | Trans MOSFET N-CH 60V 10.3A 8-Pin PowerPAK SO EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2435 | Americas - 6000 |
|
$0.8944 | Buy Now |
DISTI #
69274476
|
Verical | Trans MOSFET N-CH 60V 10.3A 8-Pin PowerPAK SO EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2327 | Americas - 5500 |
|
$0.4893 / $0.6773 | Buy Now |
DISTI #
SI7850ADP-T1-GE3
|
TTI | MOSFETs 60V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4610 / $0.4710 | Buy Now |
DISTI #
C1S803605498292
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 5500 |
|
$0.5490 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7850ADP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7850ADP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 11.3 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.0195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 14 pF | |
JESD-30 Code | R-PDSO-F5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35.7 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 40 ns | |
Turn-on Time-Max (ton) | 55 ns |