Part Details for SI7850DP-HXY by HXY
Overview of SI7850DP-HXY by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7850DP-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 30A 25m��@10V 34.7W 2.5V@250uA N Channel DFN-8L(5x6) MOSFETs ROHS | 6565 |
|
$0.1014 / $0.2065 | Buy Now |
|
LCSC | 60V 30A 25m10V 34.7W 2.5V250uA 1PCSNChannel DFN-8L(5x6) MOSFETs ROHS | 6565 |
|
$0.0882 / $0.1796 | Buy Now |