Part Details for SI7862ADP-T1-E3 by Vishay Intertechnologies
Overview of SI7862ADP-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7862ADP-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI7862ADP-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 16V 18A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SI7862ADP-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.2140 / $2.8126 | Buy Now |
|
Future Electronics | Single N-Channel 16 V 0.003 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.0100 | Buy Now |
|
Future Electronics | Single N-Channel 16 V 0.003 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.0100 | Buy Now |
DISTI #
SI7862ADP-T1-E3
|
TTI | MOSFET 16V 29A 5.4W 3.0mohm @ 4.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$2.0500 | Buy Now |
DISTI #
SI7862ADP-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 16V 18A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SI7862ADP-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.2140 / $2.8126 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 16V 18A PPAK SO-8 / Trans MOSFET N-CH 16V 18A 8-Pin PowerPAK SO T/R | 11600 |
|
RFQ | |
DISTI #
SI7862ADP-T1-E3
|
EBV Elektronik | (Alt: SI7862ADP-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SI7862ADP-T1-E3
SI7862ADP-T1-E3 CAD Models
SI7862ADP-T1-E3 Part Data Attributes:
|
SI7862ADP-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7862ADP-T1-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 18A I(D), 16V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 16 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5.4 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |