Part Details for SI7880ADP-T1-E3 by Vishay Intertechnologies
Overview of SI7880ADP-T1-E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI7880ADP-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K7005
|
Newark | N Channel Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V, No. Of Pins:8Pinsrohs Compliant: Yes |Vishay SI7880ADP-T1-E3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.3400 | Buy Now |
DISTI #
38AH2395
|
Newark | N-Channel 30-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SI7880ADP-T1-E3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 / $2.6200 | Buy Now |
DISTI #
SI7880ADP-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 30V 31A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SI7880ADP-T1-E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.3608 / $1.6834 | Buy Now |
DISTI #
SI7880ADP-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 30V 31A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SI7880ADP-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3608 / $1.7287 | Buy Now |
DISTI #
781-SI7880ADP-E3
|
Mouser Electronics | MOSFET 30V 40A 83W RoHS: Compliant | 1921 |
|
$2.1300 / $3.9900 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 0.003 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 0.003 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
|
Bristol Electronics | 2374 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, LLCC | 1899 |
|
$2.7750 / $5.5500 | Buy Now |
DISTI #
SI7880ADP-T1-E3
|
TTI | MOSFET 30V 40A 83W pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.4300 / $1.7600 | Buy Now |
Part Details for SI7880ADP-T1-E3
SI7880ADP-T1-E3 CAD Models
SI7880ADP-T1-E3 Part Data Attributes
|
SI7880ADP-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7880ADP-T1-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 31A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |