Part Details for SI8030AA-B-IUR by Skyworks Solutions Inc
Overview of SI8030AA-B-IUR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI8030AA-B-IUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8030AA-B-IUR-ND
|
DigiKey | DGTL ISO 1000VRMS 3CH GP 16QSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3574 / $1.4105 | Buy Now |
DISTI #
634-SI8030AA-B-IUR
|
Mouser Electronics | Digital Isolators Compact package digital isolators RoHS: Compliant | 0 |
|
$1.3500 / $1.4100 | Order Now |
|
Rochester Electronics | SI8030AA - Compact package digital isolators RoHS: Compliant Status: Active Min Qty: 1 | 14709 |
|
$1.5000 / $1.7600 | Buy Now |
DISTI #
SI8030AABIUR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8030AA-B-IUR
SI8030AA-B-IUR CAD Models
SI8030AA-B-IUR Part Data Attributes
|
SI8030AA-B-IUR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8030AA-B-IUR
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO16, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |