Part Details for SI8040AA-B-IUR by Skyworks Solutions Inc
Overview of SI8040AA-B-IUR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SI8040AA-B-IUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8040AA-B-IUR-ND
|
DigiKey | DGTL ISO 1000VRMS 4CH GP 16QSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7500 / $1.8149 | Buy Now |
DISTI #
634-SI8040AA-B-IUR
|
Mouser Electronics | Digital Isolators 4 ch 1 kV digital isolator RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Rochester Electronics | SI8040AA - 4 ch 1 kV digital isolator RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 12107 |
|
$2.0000 / $2.3500 | Buy Now |
DISTI #
SI8040AABIUR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8040AA-B-IUR
SI8040AA-B-IUR CAD Models
SI8040AA-B-IUR Part Data Attributes
|
SI8040AA-B-IUR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8040AA-B-IUR
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO16, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SI8040AA-B-IUR
This table gives cross-reference parts and alternative options found for SI8040AA-B-IUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8040AA-B-IUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM7442ARQZ-RL7 | 1 kV RMS Quad-Channel Digital Isolator | Analog Devices Inc | SI8040AA-B-IUR vs ADUM7442ARQZ-RL7 |