SI8220DB-D-IS
Description: Buffer/Inverter Based Peripheral Driver, 2.5A, PDSO8,

Overview of SI8220DB-D-IS by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SI8220DB-D-IS by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-3043-ND
DigiKey DGTL ISO 2.5KV 1CH GT DVR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube 7862
In Stock
  • 1 $4.7100
  • 10 $3.1330
  • 96 $2.2734
  • 192 $2.0974
  • 288 $2.0086
  • 576 $1.8773
  • 1,056 $1.7809
  • 2,592 $1.6639
  • 5,088 $1.6125
$1.6125 / $4.7100 Buy Now
DISTI # 634-SI8220DB-D-IS
Mouser Electronics Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver RoHS: Compliant 588
  • 1 $3.4500
  • 10 $2.5500
  • 96 $2.5400
  • 288 $2.4100
  • 576 $2.1600
  • 1,056 $1.8200
  • 2,592 $1.7300
$1.7300 / $3.4500 Buy Now
DISTI # SI8220DBDIS
Richardson RFPD GATE DRIVER IC RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI8220DB-D-IS by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI8220DB-D-IS by Skyworks Solutions Inc

SI8220DB-D-IS
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Skyworks
Built-in Protections
TRANSIENT; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
2.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max
24 V
Supply Voltage-Min
6.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.04 µs
Turn-on Time
0.06 µs
Width
3.9 mm
Want to compare parts?
  1. SI8220DB-D-IS
    Skyworks Solutions Inc
    Buffer/Inverter Based Peripheral Driver, 2.5A, PDSO8,
    VS

Related Parts for SI8220DB-D-IS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8220DB-D-IS by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8220DB-D-IS by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI8220DB-D-IS would you like to use for your alert(s)?
  • Please alert me when SI8220DB-D-IS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8220DB-D-IS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8220DB-D-IS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8220DB-D-IS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8220DB-D-IS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8220DB-D-IS by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: