-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based IGBT/MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4690-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 14LGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2573 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
634-SI8234BB-D-IM
|
Mouser Electronics | Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver RoHS: Compliant | 520 |
|
$2.4700 / $3.3800 | Buy Now |
DISTI #
SI8234BBDIM
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8234BB-D-IM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8234BB-D-IM
Skyworks Solutions Inc
Half Bridge Based IGBT/MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Output Current Flow Direction | SOURCE AND SINK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified |