Part Details for SI8235AB-D-IM by Skyworks Solutions Inc
Overview of SI8235AB-D-IM by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI8235AB-D-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8235AB-D-IM-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 14LGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
475 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
634-SI8235AB-D-IM
|
Mouser Electronics | Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO dual isolated gate driver RoHS: Compliant | 754 |
|
$2.7200 / $4.3400 | Buy Now |
DISTI #
SI8235ABDIM
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717001388290
|
Chip1Stop | Unclassified | 43 |
|
$3.0900 / $3.9100 | Buy Now |
Part Details for SI8235AB-D-IM
SI8235AB-D-IM CAD Models
SI8235AB-D-IM Part Data Attributes
|
SI8235AB-D-IM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8235AB-D-IM
Skyworks Solutions Inc
Half Bridge Based IGBT/MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 3 | |
Output Current Flow Direction | SOURCE AND SINK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified |