There are no models available for this part yet.
Overview of SI8235BB-D-IS1R by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI8235BB-D-IS1R by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI8235BB-D-IS1R-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6463 | Buy Now | |
DISTI #
634-SI8235BB-D-IS1R
|
Mouser Electronics | Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver RoHS: Compliant | 0 |
|
$2.6400 | Order Now | |
DISTI #
SI8235BBDIS1R
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
C1S717001266226
|
Chip1Stop | Unclassified | 2500 |
|
$2.9200 | Buy Now |
CAD Models for SI8235BB-D-IS1R by Skyworks Solutions Inc
Part Data Attributes for SI8235BB-D-IS1R by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
compliant
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED IGBT/MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
24 V
|
Supply Voltage1-Min
|
6.5 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.045 µs
|
Turn-on Time
|
0.045 µs
|
Width
|
3.9 mm
|
Related Parts for SI8235BB-D-IS1R
-
STM32F103VCT6Microcontrollers
-
SI8235BB-D-IS1Peripheral Drivers
-
BSZ019N03LSPower Field-Effect Transistors
-
SI8641BD-B-ISROther Analog ICs
-
MC33172DR2GOperational Amplifiers
-
XC6SLX75T-2FGG676CField Programmable Gate Arrays
-
AD5420ACPZ-REEL7Digital to Analog Converters
-
MT25QU128ABA1EW7-0SITFlash Memories
-
1N4148Rectifier Diodes