Drivers And Interfaces
SI8238AB-D-IS1
Description: Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16

Overview of SI8238AB-D-IS1 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SI8238AB-D-IS1 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 54X5595
Newark Digital Isolator, 2, 30 Ns, 2.7 V, 5.5 V, Nsoic, 16 Rohs Compliant: Yes |Silicon Labs SI8238AB-D-IS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.8700
  • 10 $3.3500
  • 25 $2.9300
  • 50 $2.7500
  • 100 $2.3800
  • 250 $2.0000
  • 500 $1.9400
$1.9400 / $3.8700 Buy Now
DISTI # SI8238AB-D-IS1
TME IC: driver, gate driver, SO16, 4A, Ch: 2, galvanically isolated Min Qty: 1 0
  • 1 $5.3900
  • 3 $4.7600
  • 10 $4.2800
  • 25 $3.9900
$3.9900 / $5.3900 RFQ

CAD Models for SI8238AB-D-IS1 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI8238AB-D-IS1 by Silicon Laboratories Inc

SI8238AB-D-IS1
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Built-in Protections
UNDER VOLTAGE
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Moisture Sensitivity Level
2A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Supply Voltage1-Max
24 V
Supply Voltage1-Min
6.5 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.045 µs
Turn-on Time
0.045 µs
Width
3.9 mm
Want to compare parts?
  1. SI8238AB-D-IS1
    Silicon Laboratories Inc
    Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16
    VS

Related Parts for SI8238AB-D-IS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8238AB-D-IS1 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8238AB-D-IS1 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI8238AB-D-IS1 would you like to use for your alert(s)?
  • Please alert me when SI8238AB-D-IS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8238AB-D-IS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8238AB-D-IS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8238AB-D-IS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8238AB-D-IS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8238AB-D-IS1 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: