Part Details for SI82394BD-IS by Skyworks Solutions Inc
Overview of SI82394BD-IS by Skyworks Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI82394BD-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3383-5-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
65 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
634-SI82394BD-IS
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver RoHS: Compliant | 0 |
|
$3.4200 / $6.4800 | Order Now |
DISTI #
V79:2366_22499989
|
Arrow Electronics | 4.0 A Iso-Drivers with 2.5 V VDD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 19 |
|
$2.7500 | Buy Now |
DISTI #
E54:1762_09034506
|
Arrow Electronics | 4.0 A Iso-Drivers with 2.5 V VDD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 | Europe - 4 |
|
$3.4490 / $5.7330 | Buy Now |
DISTI #
34655504
|
Verical | 4.0 A Iso-Drivers with 2.5 V VDD RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1903 | Americas - 19 |
|
$2.7500 | Buy Now |
DISTI #
78402810
|
Verical | 4.0 A Iso-Drivers with 2.5 V VDD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 4 |
|
$3.4490 / $5.7330 | Buy Now |
DISTI #
SI82394BDIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI82394BD-IS
SI82394BD-IS CAD Models
SI82394BD-IS Part Data Attributes:
|
SI82394BD-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI82394BD-IS
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.055 µs | |
Width | 7.5 mm |