Part Details for SI82394CD4-IS by Skyworks Solutions Inc
Overview of SI82394CD4-IS by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI82394CD4-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3862-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 46 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4993 | Buy Now |
DISTI #
634-SI82394CD4-IS
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5 kV 12 V UVLO HS/LS isolated gate driver RoHS: Compliant | 65 |
|
$4.0600 / $6.4800 | Buy Now |
DISTI #
V79:2366_22499993
|
Arrow Electronics | Driver 4A 2-OUT High and Low Side Non-Inv 16-Pin SOIC W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1704 | Americas - 78 |
|
$2.7500 | Buy Now |
DISTI #
30318605
|
Verical | Driver 4A 2-OUT High and Low Side Non-Inv 16-Pin SOIC W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1704 | Americas - 78 |
|
$2.7500 | Buy Now |
DISTI #
SI82394CD4IS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI82394CD4-IS
SI82394CD4-IS CAD Models
SI82394CD4-IS Part Data Attributes
|
SI82394CD4-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI82394CD4-IS
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.135 µs | |
Width | 7.5 mm |