Part Details for SI82395AD-IS by Skyworks Solutions Inc
Overview of SI82395AD-IS by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI82395AD-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-SI82395AD-IS-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1157 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
634-SI82395AD-IS
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5 kV 6 V UVLO dual isolated gate driver RoHS: Compliant | 72 |
|
$3.4200 / $6.4800 | Buy Now |
DISTI #
V79:2366_22499994
|
Arrow Electronics | 4.0 A Iso-Drivers with 2.5 V VDD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1538 | Americas - 26 |
|
$2.8480 / $4.3110 | Buy Now |
DISTI #
30293824
|
Verical | 4.0 A Iso-Drivers with 2.5 V VDD RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1538 | Americas - 26 |
|
$2.8480 / $4.3110 | Buy Now |
DISTI #
SI82395ADIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI82395AD-IS
SI82395AD-IS CAD Models
SI82395AD-IS Part Data Attributes:
|
SI82395AD-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI82395AD-IS
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver, 4A, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.5 mm |