Part Details for SI823H1AD-AS3 by Skyworks Solutions Inc
Overview of SI823H1AD-AS3 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI823H1AD-AS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI823H1AD-AS3-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 14SOIC Min Qty: 46 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1909 | Buy Now |
DISTI #
873-SI823H1AD-AS3
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package RoHS: Compliant | 0 |
|
$4.0700 / $7.1800 | Order Now |
DISTI #
SI823H1ADAS3
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI823H1AD-AS3
SI823H1AD-AS3 CAD Models
SI823H1AD-AS3 Part Data Attributes:
|
SI823H1AD-AS3
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI823H1AD-AS3
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.116 µs | |
Turn-on Time | 0.116 µs | |
Width | 7.5 mm |