Part Details for SI823H4BB-IS1 by Skyworks Solutions Inc
Overview of SI823H4BB-IS1 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SI823H4BB-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5912-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
69 In Stock |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
634-SI823H4BB-IS1
|
Mouser Electronics | Gate Drivers 2.5 kV High Side/Low Side Drivers in NB SOIC-16 Package RoHS: Compliant | 42 |
|
$3.5400 / $6.3800 | Buy Now |
DISTI #
V79:2366_24913015
|
Arrow Electronics | Optocoupler Drive 1-CH 5.5V 1500V 16-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 13 |
|
$2.9880 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 51 |
|
$7.3818 / $7.8456 | Buy Now |
DISTI #
SI823H4BBIS1
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI823H4BB-IS1
SI823H4BB-IS1 CAD Models
SI823H4BB-IS1 Part Data Attributes:
|
SI823H4BB-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI823H4BB-IS1
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.116 µs | |
Turn-on Time | 0.116 µs | |
Width | 3.9 mm |