Part Details for SI823H9TC-IS by Skyworks Solutions Inc
Overview of SI823H9TC-IS by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI823H9TC-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI823H9TC-IS-ND
|
DigiKey | DGTL ISO 3.75KV 1CH GT DVR 8SOIC Min Qty: 96 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8405 | Buy Now |
DISTI #
873-SI823H9TC-IS
|
Mouser Electronics | Galvanically Isolated Gate Drivers Single gate driver with low latency RoHS: Compliant | 0 |
|
$3.2300 / $5.2200 | Order Now |
|
Rochester Electronics | SI823x - Single gate driver with low latency RoHS: Compliant Status: Active Min Qty: 1 | 351 |
|
$2.7800 / $3.2700 | Buy Now |
DISTI #
SI823H9TCIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI823H9TC-IS
SI823H9TC-IS CAD Models
SI823H9TC-IS Part Data Attributes
|
SI823H9TC-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI823H9TC-IS
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.116 µs | |
Turn-on Time | 0.116 µs | |
Width | 3.9 mm |