-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8755
|
Newark | Digital Isolator, 1Ch, -40 To 125Deg C Rohs Compliant: Yes |Silicon Labs SI8261AAC-C-ISR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | DGTL ISO 3.75KV GATE DRVR 8SOIC / 5 KV LED EMULATOR INPUT, 4.0 A ISOLATED GATE DRIVERS | 8000 |
|
RFQ | |
DISTI #
3387090
|
element14 Asia-Pacific | GATE DRIVER, IGBT/MOSFET, -40TO125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6113 / $3.0969 | Buy Now |
DISTI #
3387090RL
|
element14 Asia-Pacific | GATE DRIVER, IGBT/MOSFET, -40TO125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6113 / $2.2839 | Buy Now |
DISTI #
3387090RL
|
Farnell | GATE DRIVER, IGBT/MOSFET, -40TO125DEG C RoHS: Compliant Min Qty: 50 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.8783 | Buy Now |
DISTI #
3387090
|
Farnell | GATE DRIVER, IGBT/MOSFET, -40TO125DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8783 / $2.3792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8261AAC-C-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261AAC-C-ISR
Silicon Laboratories Inc
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SI8261AAC-C-ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261AAC-C-ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8261BBC-C-IP | Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8 | Skyworks Solutions Inc | SI8261AAC-C-ISR vs SI8261BBC-C-IP |
SI8261BBC-C-IPR | Buffer/Inverter Based MOSFET Driver, | Skyworks Solutions Inc | SI8261AAC-C-ISR vs SI8261BBC-C-IPR |
5962-0152001QPX | 6A BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SI8261AAC-C-ISR vs 5962-0152001QPX |
FAN73611M | Single-Channel High Side Gate-Drive, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 8100/RAIL | Fairchild Semiconductor Corporation | SI8261AAC-C-ISR vs FAN73611M |
FAN73611MX_OP | Buffer/Inverter Based MOSFET Driver | onsemi | SI8261AAC-C-ISR vs FAN73611MX_OP |
SI8261ABC-C-IP | Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8 | Skyworks Solutions Inc | SI8261AAC-C-ISR vs SI8261ABC-C-IP |
SI8261ABC-C-IP | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8261AAC-C-ISR vs SI8261ABC-C-IP |
SI8261BAC-C-IPR | Buffer/Inverter Based MOSFET Driver, | Skyworks Solutions Inc | SI8261AAC-C-ISR vs SI8261BAC-C-IPR |
SI8261ABC-C-IPR | Buffer/Inverter Based MOSFET Driver, | Skyworks Solutions Inc | SI8261AAC-C-ISR vs SI8261ABC-C-IPR |
SI8261BAC-C-ISR | Buffer/Inverter Based MOSFET Driver, | Skyworks Solutions Inc | SI8261AAC-C-ISR vs SI8261BAC-C-ISR |