Part Details for SI8261ACA-C-ISR by Skyworks Solutions Inc
Overview of SI8261ACA-C-ISR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8261ACA-C-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8261ACA-C-ISR-ND
|
DigiKey | DIGITAL ISO 1CH GATE DVR Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1029 / $1.1453 | Buy Now |
DISTI #
634-SI8261ACA-C-ISR
|
Mouser Electronics | Gate Drivers 1kV Opto input single channel 0.6A driver with 12V UVLO RoHS: Compliant | 0 |
|
$1.1000 / $1.1400 | Order Now |
DISTI #
SI8261ACACISR
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8261ACA-C-ISR
SI8261ACA-C-ISR CAD Models
SI8261ACA-C-ISR Part Data Attributes:
|
SI8261ACA-C-ISR
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SI8261ACA-C-ISR
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |