Part Details for SI8261ACD-C-IS by Skyworks Solutions Inc
Overview of SI8261ACD-C-IS by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI8261ACD-C-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2422-5-ND
|
DigiKey | DGTL ISO 5KV 1CH GT DVR 6SDIP GW Min Qty: 1 Lead time: 8 Weeks Container: Tube |
117429 In Stock |
|
$1.8125 / $2.7300 | Buy Now |
DISTI #
634-SI8261ACD-C-IS
|
Mouser Electronics | Gate Drivers 5 kV opto-driver replacement in SDIP6 RoHS: Compliant | 1032 |
|
$1.8100 / $2.7300 | Buy Now |
DISTI #
V36:1790_06527020
|
Arrow Electronics | 5 KV LED Emulator Input 0.6 A Isolated Gate Drivers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 | Americas - 2690 |
|
$2.0430 / $2.3520 | Buy Now |
DISTI #
V79:2366_24019459
|
Arrow Electronics | 5 KV LED Emulator Input 0.6 A Isolated Gate Drivers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1632 | Americas - 1 |
|
$1.6480 | Buy Now |
DISTI #
SI8261ACDCIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8261ACD-C-IS
SI8261ACD-C-IS CAD Models
SI8261ACD-C-IS Part Data Attributes:
|
SI8261ACD-C-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261ACD-C-IS
Skyworks Solutions Inc
Buffer/Inverter Based MOSFET Driver, PDSO6, SDIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SDIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.06 µs | |
Width | 4.58 mm |
Alternate Parts for SI8261ACD-C-IS
This table gives cross-reference parts and alternative options found for SI8261ACD-C-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261ACD-C-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8261ACD-C-IM | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8261ACD-C-IS vs SI8261ACD-C-IM |
SI8261ACD-C-IS | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8261ACD-C-IS vs SI8261ACD-C-IS |