Part Details for SI8261BBC-C-IPR by Skyworks Solutions Inc
Overview of SI8261BBC-C-IPR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI8261BBC-C-IPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4492-1-ND
|
DigiKey | DGT ISO 3.75KV 1CH GT DVR 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1364 In Stock |
|
$1.7500 / $3.7500 | Buy Now |
DISTI #
634-SI8261BBC-C-IPR
|
Mouser Electronics | Gate Drivers 3.75 kV opto-driver replacement in PDIP8 RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SI8261BBC - 3.75 kV opto-driver replacement in PDIP8 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 500 |
|
$2.0000 / $2.3500 | Buy Now |
DISTI #
SI8261BBCCIPR
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | DIP-8GW Digital Isolators ROHS | 31 |
|
$0.7586 / $1.3114 | Buy Now |
Part Details for SI8261BBC-C-IPR
SI8261BBC-C-IPR CAD Models
SI8261BBC-C-IPR Part Data Attributes
|
SI8261BBC-C-IPR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261BBC-C-IPR
Skyworks Solutions Inc
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 3 |
Alternate Parts for SI8261BBC-C-IPR
This table gives cross-reference parts and alternative options found for SI8261BBC-C-IPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261BBC-C-IPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8261BBC-C-IP | Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8 | Skyworks Solutions Inc | SI8261BBC-C-IPR vs SI8261BBC-C-IP |
SI8261BBC-C-IPR | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8261BBC-C-IPR vs SI8261BBC-C-IPR |