Part Details for SI8271BB-ISR by Silicon Laboratories Inc
Results Overview of SI8271BB-ISR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8271BB-ISR Information
SI8271BB-ISR by Silicon Laboratories Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SI8271BB-ISR
SI8271BB-ISR CAD Models
SI8271BB-ISR Part Data Attributes
|
SI8271BB-ISR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8271BB-ISR
Silicon Laboratories Inc
OPTOISO 2.5KV GATE DRVR 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |