Part Details for SI8273BBD-IS1 by Skyworks Solutions Inc
Overview of SI8273BBD-IS1 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SI8273BBD-IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8273BBD-IS1-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
29 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
634-SI8273BBD-IS1
|
Mouser Electronics | Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO HS/LS isolated driver with deglitch RoHS: Compliant | 124 |
|
$2.6400 / $5.2700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 374 |
|
$4.2569 / $5.9841 | Buy Now |
DISTI #
SI8273BBDIS1
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8273BBD-IS1
SI8273BBD-IS1 CAD Models
SI8273BBD-IS1 Part Data Attributes:
|
SI8273BBD-IS1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8273BBD-IS1
Skyworks Solutions Inc
Buffer or Inverter Based IGBT/MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.2 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |