Datasheets
SI8274AB1-IS1R by:

Buffer or Inverter Based IGBT/MOSFET Driver,

Part Details for SI8274AB1-IS1R by Skyworks Solutions Inc

Overview of SI8274AB1-IS1R by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SI8274AB1-IS1R

Part # Distributor Description Stock Price Buy
DISTI # 336-5550-1-ND
DigiKey DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4915
In Stock
  • 1 $5.2700
  • 10 $4.7350
  • 25 $4.4768
  • 100 $3.8799
  • 250 $3.6810
  • 500 $3.3029
  • 1,000 $2.7856
  • 2,500 $2.6463
$2.6463 / $5.2700 Buy Now
DISTI # 634-SI8274AB1-IS1R
Mouser Electronics Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO PWM input isolated driver RoHS: Compliant 0
  • 2,500 $2.6400
$2.6400 Order Now
DISTI # SI8274AB1IS1R
Richardson RFPD GATE DRIVER IC RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for SI8274AB1-IS1R

SI8274AB1-IS1R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI8274AB1-IS1R Part Data Attributes

SI8274AB1-IS1R Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
SI8274AB1-IS1R Skyworks Solutions Inc Buffer or Inverter Based IGBT/MOSFET Driver,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 4 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 30 V
Supply Voltage1-Min 4.2 V
Supply Voltage1-Nom 15 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 0.06 µs
Turn-on Time 0.075 µs
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8274AB1-IS1R by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8274AB1-IS1R by Skyworks Solutions Inc

  • Please alert me when SI8274AB1-IS1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI8274AB1-IS1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8274AB1-IS1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI8274AB1-IS1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8274AB1-IS1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8274AB1-IS1R by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: