SI8274AB4D-IS1
Description: Analog Circuit, 1 Func, PDSO16, SOIC-16

Overview of SI8274AB4D-IS1 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SI8274AB4D-IS1 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84Y6518
Newark Pwm Cmti Driver, 1Ch, 4A, 2.5Kv, Soic-16, No. Of Channels:1 Channel, Propagation Delay:60Ns, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Silicon Labs SI8274AB4D-IS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1900
  • 10 $3.6300
  • 25 $3.1800
  • 50 $2.9800
  • 100 $2.5800
  • 250 $2.1600
  • 500 $2.1000
$2.1000 / $4.1900 Buy Now
DISTI # SI8274AB4D-IS1
TME IC: driver, gate driver, SO16, 4A, Ch: 2, Uoper: 2.5÷5.5/4.2÷30V Min Qty: 1 0
  • 1 $5.3900
  • 3 $4.7600
  • 10 $4.2800
$4.2800 / $5.3900 RFQ

CAD Models for SI8274AB4D-IS1 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI8274AB4D-IS1 by Silicon Laboratories Inc

SI8274AB4D-IS1
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
SOIC-16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SI8274AB4D-IS1
    Silicon Laboratories Inc
    Analog Circuit, 1 Func, PDSO16, SOIC-16
    VS

Related Parts for SI8274AB4D-IS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8274AB4D-IS1 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8274AB4D-IS1 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI8274AB4D-IS1 would you like to use for your alert(s)?
  • Please alert me when SI8274AB4D-IS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8274AB4D-IS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8274AB4D-IS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8274AB4D-IS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8274AB4D-IS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8274AB4D-IS1 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: