Part Details for SI8274DB1-IS1R by Skyworks Solutions Inc
Overview of SI8274DB1-IS1R by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8274DB1-IS1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5553-1-ND
|
DigiKey | DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3747 In Stock |
|
$2.4625 / $6.5400 | Buy Now |
DISTI #
634-SI8274DB1-IS1R
|
Mouser Electronics | Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO PWM input isolated drive RoHS: Compliant | 2277 |
|
$2.4600 / $5.2700 | Buy Now |
DISTI #
76463093
|
Verical | Digital Isolated Driver RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2226 | Americas - 2500 |
|
$2.8340 | Buy Now |
|
NexGen Digital | 72054 |
|
RFQ | ||
DISTI #
SI8274DB1IS1R
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717000902543
|
Chip1Stop | Isolators | 3546 |
|
$2.9200 | Buy Now |
Part Details for SI8274DB1-IS1R
SI8274DB1-IS1R CAD Models
SI8274DB1-IS1R Part Data Attributes
|
SI8274DB1-IS1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8274DB1-IS1R
Skyworks Solutions Inc
Buffer or Inverter Based IGBT/MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.2 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |