SI8275DB-AS1
Description: Buffer or Inverter Based IGBT/MOSFET Driver,

Overview of SI8275DB-AS1 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for SI8275DB-AS1 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 863-SI8275DB-AS1-ND
DigiKey DGTL ISO 2.5KV 2CH GT DVR 16SOIC Min Qty: 48 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 48 $4.1815
$4.1815 Buy Now
Rochester Electronics SI8275DB - Automotive high CMTI 2.5 kV 12V UVLO dual isolated driver RoHS: Compliant pbFree: No Status: Active Min Qty: 1 1008
  • 1 $3.0900
  • 25 $3.0200
  • 100 $2.9000
  • 500 $2.7800
  • 1,000 $2.6200
$2.6200 / $3.0900 Buy Now
DISTI # SI8275DBAS1
Richardson RFPD GATE DRIVER IC RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI8275DB-AS1 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI8275DB-AS1 by Skyworks Solutions Inc

SI8275DB-AS1
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
30 V
Supply Voltage1-Min
4.2 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.06 µs
Turn-on Time
0.06 µs
Width
3.9 mm
Want to compare parts?
  1. SI8275DB-AS1
    Skyworks Solutions Inc
    Buffer or Inverter Based IGBT/MOSFET Driver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8275DB-AS1 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8275DB-AS1 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI8275DB-AS1 would you like to use for your alert(s)?
  • Please alert me when SI8275DB-AS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8275DB-AS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8275DB-AS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8275DB-AS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8275DB-AS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8275DB-AS1 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: