Part Details for SI8281CC-IS by Skyworks Solutions Inc
Overview of SI8281CC-IS by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8281CC-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5063-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 20SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
18 In Stock |
|
$4.3223 / $7.6200 | Buy Now |
DISTI #
634-SI8281CC-IS
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver with integrated dc/dc RoHS: Compliant | 0 |
|
$4.3300 / $6.5700 | Order Now |
DISTI #
34778524
|
Verical | Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 20-Pin SOIC W Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1823 | Americas - 54 |
|
$3.6020 | Buy Now |
|
Rochester Electronics | SI8281CC - Automotive Isolated SiC and IGBT driver with integrated dc/dc RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 1945 |
|
$4.5200 / $5.3200 | Buy Now |
DISTI #
SI8281CCIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717000063464
|
Chip1Stop | Unclassified | 54 |
|
$4.3000 | Buy Now |
Part Details for SI8281CC-IS
SI8281CC-IS CAD Models
SI8281CC-IS Part Data Attributes
|
SI8281CC-IS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8281CC-IS
Skyworks Solutions Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 13.2 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 7.5 mm |