Part Details for SI8285BC-AS by Skyworks Solutions Inc
Overview of SI8285BC-AS by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI8285BC-AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI8285BC-AS-ND
|
DigiKey | DGT ISO 3.75KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
46 In Stock |
|
$4.9996 / $5.8900 | Buy Now |
DISTI #
873-SI8285BC-AS
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive Isolated SiC and IGBT driver with feature-rich integrated dc-dc RoHS: Compliant | 0 |
|
$4.4100 / $5.8900 | Order Now |
DISTI #
SI8285BCAS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8285BC-AS
SI8285BC-AS CAD Models
SI8285BC-AS Part Data Attributes
|
SI8285BC-AS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8285BC-AS
Skyworks Solutions Inc
Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 7.5 mm |