There are no models available for this part yet.
Overview of SI8286CD-IS by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SI8286CD-IS by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI8286CD-IS
|
TME | IC: driver, gate driver, SO16-W, 4A, Ch: 2, galvanically isolated Min Qty: 1 | 0 |
|
$3.2600 / $4.1000 | RFQ |
CAD Models for SI8286CD-IS by Silicon Laboratories Inc
Part Data Attributes for SI8286CD-IS by Silicon Laboratories Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SI8286CD-IS
This table gives cross-reference parts and alternative options found for SI8286CD-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8286CD-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8286CD-ISR | Buffer/Inverter Based MOSFET Driver, SOIC-16 | Silicon Laboratories Inc | SI8286CD-IS vs SI8286CD-ISR |
SI8286CD-ISR | Half Bridge Based IGBT/MOSFET Driver, 5.5A, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8286CD-IS vs SI8286CD-ISR |
Related Parts for SI8286CD-IS
-
MC68HC908GZ16CFAMicrocontrollers
-
SI8233BD-D-ISRPeripheral Drivers
-
SI8286CD-ISRMOSFET Drivers
-
UCC2813DTR-3G4Switching Regulator or Controllers
-
SI8641BD-B-ISOther Analog ICs
-
NLAS1053USGMultiplexers or Switches
-
MCIMX280DVM4BMicroprocessors
-
AD5780BCPZDigital to Analog Converters
-
S29AL008J70TFI010Flash Memories