Part Details for SI83004BF-IT by Skyworks Solutions Inc
Overview of SI83004BF-IT by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI83004BF-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI83004BF-IT-ND
|
DigiKey | 4 CH, SMART SWITCH, SOURCING, PA Min Qty: 1 Lead time: 8 Weeks Container: Tube |
248 In Stock |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
873-SI83004BF-IT
|
Mouser Electronics | Power Switch ICs - Power Distribution 4 Ch, Smart Switch, Sourcing, Parallel RoHS: Compliant | 248 |
|
$2.0200 / $4.0400 | Buy Now |
DISTI #
SI83004BFIT
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI83004BF-IT
SI83004BF-IT CAD Models
SI83004BF-IT Part Data Attributes
|
SI83004BF-IT
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI83004BF-IT
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO24, TSSOP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE; OVERLOAD | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 4.5 µs | |
Turn-on Time | 3.4 µs | |
Width | 4.4 mm |