Part Details for SI83404ACA-IF by Skyworks Solutions Inc
Overview of SI83404ACA-IF by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SI83404ACA-IF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI83404ACA-IF-ND
|
DigiKey | LINEAR IC'S Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8935 | Buy Now |
DISTI #
SI83404ACAIF
|
Richardson RFPD | CURRENT-LIMIT SWITCHES RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI83404ACA-IF
SI83404ACA-IF CAD Models
SI83404ACA-IF Part Data Attributes
|
SI83404ACA-IF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI83404ACA-IF
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.88A, CMOS, PDSO32,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N32 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.7 A | |
Output Peak Current Limit-Nom | 0.88 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC32,.35,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 32 V | |
Supply Voltage1-Min | 9 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 2.9 µs | |
Turn-on Time | 2.3 µs | |
Width | 9 mm |