Part Details for SI83408ADA-IFR by Skyworks Solutions Inc
Overview of SI83408ADA-IFR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SI83408ADA-IFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI83408ADA-IFR-ND
|
DigiKey | DGTL ISOL 1500VRMS 4CH SPI 32DFN Min Qty: 1250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2814 | Buy Now |
DISTI #
634-SI83408ADA-IFR
|
Mouser Electronics | Power Switch ICs - Power Distribution Four Channel Sourcing Output with SPI Input and Channel Status Indicators RoHS: Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
SI83408ADAIFR
|
Richardson RFPD | CURRENT-LIMIT SWITCHES RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI83408ADA-IFR
SI83408ADA-IFR CAD Models
SI83408ADA-IFR Part Data Attributes:
|
SI83408ADA-IFR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI83408ADA-IFR
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.88A, CMOS, PDSO32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N32 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.7 A | |
Output Peak Current Limit-Nom | 0.88 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC32,.35,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 32 V | |
Supply Voltage1-Min | 9 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 2.9 µs | |
Turn-on Time | 2.3 µs | |
Width | 9 mm |