Part Details for SI83408BFA-IF by Skyworks Solutions Inc
Overview of SI83408BFA-IF by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SI83408BFA-IF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI83408BFA-IF-ND
|
DigiKey | 4 CH. ISOLATED SMART SWITCH, SOU Min Qty: 1 Lead time: 8 Weeks Container: Tray |
260 In Stock |
|
$4.2814 / $7.5500 | Buy Now |
DISTI #
873-SI83408BFA-IF
|
Mouser Electronics | Power Switch ICs - Power Distribution 4 Ch. Isolated Smart Switch, Sourcing, Parallel/SPI RoHS: Compliant | 260 |
|
$4.2800 / $7.5400 | Buy Now |
DISTI #
V99:2348_26402256
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 0.7A 32-Pin DFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 | Americas - 260 |
|
$5.0600 / $5.6320 | Buy Now |
DISTI #
67003195
|
Verical | Current Limit SW 4-IN 4-OUT to 0.7A 32-Pin DFN EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 260 |
|
$5.0600 / $5.6320 | Buy Now |
DISTI #
SI83408BFAIF
|
Richardson RFPD | CURRENT-LIMIT SWITCHES RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI83408BFA-IF
SI83408BFA-IF CAD Models
SI83408BFA-IF Part Data Attributes:
|
SI83408BFA-IF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI83408BFA-IF
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |