-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital I/P Module, CMOS, PDSO20, QSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3618-5-ND
|
DigiKey | DGTL ISO 2500VRMS 8CH GP 20QSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
776 In Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
634-SI8380P-IU
|
Mouser Electronics | Digital Isolators 2.5 kV 8-channel PLC input isolator RoHS: Compliant | 2800 |
|
$2.9600 / $5.5400 | Buy Now |
DISTI #
E54:1762_09836021
|
Arrow Electronics | Digital Isolator Logic 8-CH 2Mbps 20-Pin QSOP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 | Europe - 1 |
|
$3.2120 / $4.9680 | Buy Now |
DISTI #
V79:2366_22818378
|
Arrow Electronics | Digital Isolator Logic 8-CH 2Mbps 20-Pin QSOP Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 1 |
|
$2.5570 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 332 |
|
$5.6171 / $7.4055 | Buy Now |
DISTI #
SI8380PIU
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2500VRMS 8CH GP 20QSOP / General Purpose Digital Isolator 2500Vrms 8 Channel 250kbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) | 26730 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8380P-IU
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8380P-IU
Skyworks Solutions Inc
Digital I/P Module, CMOS, PDSO20, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QSOP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.91 mm |