-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8380PF-IU
|
TME | IC: interface, digital isolator, 2Mbps, 2.25÷5.5VDC, SMD, QSOP20 Min Qty: 1 | 0 |
|
$4.8800 / $6.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8380PF-IU
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8380PF-IU
Silicon Laboratories Inc
Interface Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |