Part Details for SI8380PF-IU by Skyworks Solutions Inc
Overview of SI8380PF-IU by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SI8380PF-IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3617-5-ND
|
DigiKey | DGTL ISO 2500VRMS 8CH GP 20QSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
64 In Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
634-SI8380PF-IU
|
Mouser Electronics | Digital Isolators 2.5 kV 8-channel PLC input isolator with debounce protection RoHS: Compliant | 2657 |
|
$3.0100 / $6.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 56 | 224 |
|
$4.2516 / $6.9672 | Buy Now |
Part Details for SI8380PF-IU
SI8380PF-IU CAD Models
SI8380PF-IU Part Data Attributes
|
SI8380PF-IU
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8380PF-IU
Skyworks Solutions Inc
Digital I/P Module, CMOS, PDSO20, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QSOP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |