Part Details for SI8380PF-IUR by Skyworks Solutions Inc
Overview of SI8380PF-IUR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SI8380PF-IUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8380PF-IUR-ND
|
DigiKey | DGTL ISO 2500VRMS 8CH GP 20QSOP Min Qty: 1250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0224 / $3.1815 | Buy Now |
DISTI #
634-SI8380PF-IUR
|
Mouser Electronics | Digital Isolators 2.5kV PLC Input Isolator with 8 Parallel Outputs RoHS: Compliant | 0 |
|
$3.0200 / $3.1900 | Order Now |
Part Details for SI8380PF-IUR
SI8380PF-IUR CAD Models
SI8380PF-IUR Part Data Attributes
|
SI8380PF-IUR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8380PF-IUR
Skyworks Solutions Inc
Digital I/P Module, CMOS, PDSO20, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QSOP-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.66 mm | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |