Part Details for SI8382PF-IU by Silicon Laboratories Inc
Overview of SI8382PF-IU by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8382PF-IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 36 |
|
$5.3302 / $7.9953 | Buy Now | |
DISTI #
SI8382PF-IU
|
TME | IC: interface, digital isolator, 2Mbps, 2.25÷5.5VDC, SMD, QSOP20 Min Qty: 1 | 0 |
|
$5.4000 / $6.8000 | RFQ |
Part Details for SI8382PF-IU
SI8382PF-IU CAD Models
SI8382PF-IU Part Data Attributes
|
SI8382PF-IU
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8382PF-IU
Silicon Laboratories Inc
Interface Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |