Part Details for SI8382PF-IU by Skyworks Solutions Inc
Overview of SI8382PF-IU by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8382PF-IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3622-5-ND
|
DigiKey | DGTL ISO 2500VRMS 8CH GP 20QSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
54 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
634-SI8382PF-IU
|
Mouser Electronics | Digital Isolators 2.5 kV 8-channel PLC input isolator with 2 high-speed channels & debounce RoHS: Compliant | 0 |
|
$3.5000 / $6.6400 | Order Now |
DISTI #
V79:2366_22500021
|
Arrow Electronics | Digital Isolator Logic 8-CH 2Mbps 20-Pin QSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1549 | Americas - 31 |
|
$2.8180 | Buy Now |
DISTI #
30279566
|
Verical | Digital Isolator Logic 8-CH 2Mbps 20-Pin QSOP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1549 | Americas - 31 |
|
$2.8180 | Buy Now |
DISTI #
SI8382PFIU
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8382PF-IU
SI8382PF-IU CAD Models
SI8382PF-IU Part Data Attributes:
|
SI8382PF-IU
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8382PF-IU
Skyworks Solutions Inc
Digital I/P Module, CMOS, PDSO20, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QSOP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.91 mm |