Part Details for SI8422AD-D-ISR by Skyworks Solutions Inc
Overview of SI8422AD-D-ISR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8422AD-D-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4922-1-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4017 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
634-SI8422AD-D-ISR
|
Mouser Electronics | Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator RoHS: Compliant | 5574 |
|
$1.4800 / $3.0700 | Buy Now |
DISTI #
70806918
|
Verical | Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 2329 | Americas - 2500 |
|
$1.6240 | Buy Now |
DISTI #
77900453
|
Verical | Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | Americas - 1250 |
|
$1.6350 | Buy Now |
DISTI #
SI8422ADDISR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8422AD-D-ISR
SI8422AD-D-ISR CAD Models
SI8422AD-D-ISR Part Data Attributes
|
SI8422AD-D-ISR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8422AD-D-ISR
Skyworks Solutions Inc
Interface Circuit, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |