There are no models available for this part yet.
Overview of SI8423BB-D-IS by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI8423BB-D-IS by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI8423BB-D-IS
|
TME | IC: interface, digital isolator, 150Mbps, 2.6÷5.5VDC, SMD, SO8 Min Qty: 1 | 0 |
|
$2.5400 / $3.1900 | RFQ | |
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC | 3300 |
|
$20.7250 / $31.0870 | Buy Now |
CAD Models for SI8423BB-D-IS by Silicon Laboratories Inc
Related Parts for SI8423BB-D-IS
-
R5F56218BDFBMicrocontrollers
-
MM9Z1J638BM2EPOther Analog ICs
-
SI8902D-A01-GSAnalog to Digital Converters
-
BQ24618RGERSwitching Regulator or Controllers
-
OP484ESZOperational Amplifiers
-
AD9736BBCZDigital to Analog Converters
-
TDE1707BPeripheral Drivers
-
ISL3178EIUZLine Driver or Receivers
-
ADM706ARZPower Management Circuits