There are no models available for this part yet.
Overview of SI8430AB-D-ISR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Price & Stock for SI8430AB-D-ISR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI8430AB-D-ISR-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6657 / $1.7534 | Buy Now | |
DISTI #
634-SI8430AB-D-ISR
|
Mouser Electronics | Digital Isolators 2.5 kV 3-channel digital isolator RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
SI8430ABDISR
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI8430AB-D-ISR by Skyworks Solutions Inc
Part Data Attributes for SI8430AB-D-ISR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
compliant
|
Interface IC Type
|
DIGITAL ISOLATOR
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Related Parts for SI8430AB-D-ISR
-
SI8441AB-D-IS1Other Analog ICs
-
SI9150DY-T1Switching Regulator or Controllers
-
SI8230AB-B-ISRPeripheral Drivers
-
SI7923DN-T1-E3Power Field-Effect Transistors
-
SI8461BA-B-IS1ROther Interface ICs
-
MEA1D2415SCPower Supply Modules
-
SI7005-B-FMTemperature Sensors
-
SK3020CD2Rectifier Diodes
-
6ED003L06F2XUMA1MOSFET Drivers