There are no models available for this part yet.
Overview of SI8442BB-D-IS1 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI8442BB-D-IS1 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI8442BB-D-IS1-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 48 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$4.9085 | Buy Now | |
DISTI #
634-SI8442BB-D-IS1
|
Mouser Electronics | Digital Isolators 2.5 kV 3 forward & 1 reverse 4-channel isolator RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
66916191
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Automotive AEC-Q100 16-Pin SOIC N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 220 |
|
$3.0700 / $5.1200 | Buy Now | |
Rochester Electronics | SI8442 - LOW-POWER QUAD-CHANNEL DIGITAL ISOLATOR RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2496 |
|
$3.0800 / $3.6200 | Buy Now | ||
DISTI #
SI8442BBDIS1
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SI8442BB-D-IS1 by Skyworks Solutions Inc
Part Data Attributes for SI8442BB-D-IS1 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-16
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
Interface IC Type
|
DIGITAL ISOLATOR
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for SI8442BB-D-IS1
This table gives cross-reference parts and alternative options found for SI8442BB-D-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8442BB-D-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8442BB-C-IS1R | Analog Circuit, CMOS, PDSO16 | Silicon Laboratories Inc | SI8442BB-D-IS1 vs SI8442BB-C-IS1R |
SI8642BB-B-IS1R | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS1 vs SI8642BB-B-IS1R |
SI8442BB-D-IS1R | Analog Circuit, CMOS, PDSO16 | Silicon Laboratories Inc | SI8442BB-D-IS1 vs SI8442BB-D-IS1R |
SI8442BB-D-IS1 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS1 vs SI8442BB-D-IS1 |
SI8642BB-B-IS1 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS1 vs SI8642BB-B-IS1 |
SI8442BB-C-IS1 | CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | SI8442BB-D-IS1 vs SI8442BB-C-IS1 |
SI8642BB-AS1R | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Silicon Laboratories Inc | SI8442BB-D-IS1 vs SI8642BB-AS1R |
Related Parts for SI8442BB-D-IS1
-
LPC1833JBD144EMicrocontrollers
-
SI8442BB-D-ISOther Analog ICs
-
SI8902B-A01-GSRAnalog to Digital Converters
-
LMV981MGX/NOPBOperational Amplifiers
-
SI82390AD-ISPeripheral Drivers
-
SP3232ECN-LLine Driver or Receivers
-
AP2553FDC-7Multiplexers or Switches
-
BQ25895RTWTPower Management Circuits
-
SIA416DJ-T1-GE3Power Field-Effect Transistors